Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCS2012F5230CS | |
|---|---|
DigiKey Part Number | RCS2012F5230CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS2012F5230CS |
Description | RES 523 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS2012F5230CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F5230CS | Samsung Electro-Mechanics | 0 | RC2012F5230CS-ND | 0,01265 € | Similar |
| AC0805FR-07523RL | YAGEO | 0 | AC0805FR-07523RL-ND | 0,00644 € | Similar |
| AR0805FR-07523RL | YAGEO | 0 | AR0805FR-07523RL-ND | 0,06877 € | Similar |
| CRCW0805523RFKEA | Vishay Dale | 25.531 | 541-523CCT-ND | 0,08000 € | Similar |
| CRCW0805523RFKEAHP | Vishay Dale | 0 | CRCW0805523RFKEAHP-ND | 0,02644 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00990 € | 495,00 € |
| Unit Price without VAT: | 0,00990 € |
|---|---|
| Unit Price with VAT: | 0,01178 € |










