Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCS2012F38R3CS | |
|---|---|
DigiKey Part Number | RCS2012F38R3CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS2012F38R3CS |
Description | RES 38.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS2012F38R3CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2012F38R3CS | Samsung Electro-Mechanics | 0 | RC2012F38R3CS-ND | 0,01265 € | Similar |
| AR0805FR-0738R3L | YAGEO | 0 | AR0805FR-0738R3L-ND | 0,06877 € | Similar |
| CRCW080538R3FKEA | Vishay Dale | 880 | 541-CRCW080538R3FKEACT-ND | 0,08000 € | Similar |
| CRCW080538R3FKEAHP | Vishay Dale | 0 | CRCW080538R3FKEAHP-ND | 0,02644 € | Similar |
| CRCW080538R3FKTA | Vishay Dale | 0 | CRCW080538R3FKTA-ND | 0,01860 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00990 € | 495,00 € |
| Unit Price without VAT: | 0,00990 € |
|---|---|
| Unit Price with VAT: | 0,01178 € |








