RCS2012F2552CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01281 €
Datasheet

Similar


YAGEO
In Stock: 8.693
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Similar


Vishay Dale
In Stock: 19.649
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.045
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01765 €
Datasheet

Similar


Panasonic Industry
In Stock: 199.463
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04599 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01332 €
Datasheet

Similar


YAGEO
In Stock: 58.561
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.872
Unit Price: 0,18000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.025
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00684 €
Datasheet
25.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F2552CS

DigiKey Part Number
RCS2012F2552CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F2552CS
Description
RES 25.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F2552CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01002 €501,00 €
Unit Price without VAT:0,01002 €
Unit Price with VAT:0,01192 €