Image for RCS1608F274CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1608F274CS

DigiKey Part Number
RCS1608F274CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS1608F274CS
Description
RES 270K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1608F274CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00549 €274,50 €
Unit Price without VAT:0,00549 €
Unit Price with VAT:0,00653 €