
RCS1005J114CS | |
|---|---|
DigiKey Part Number | RCS1005J114CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS1005J114CS |
Description | RES 110K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1005J114CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00361 € | 361,00 € |
| Unit Price without VAT: | 0,00361 € |
|---|---|
| Unit Price with VAT: | 0,00430 € |

