Image for RCS1005F914CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1005F914CS

DigiKey Part Number
RCS1005F914CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS1005F914CS
Description
RES 910K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1005F914CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,00401 €401,00 €
Unit Price without VAT:0,00401 €
Unit Price with VAT:0,00477 €