Similar
Similar

RCS0603J5R6CS | |
|---|---|
DigiKey Part Number | RCS0603J5R6CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0603J5R6CS |
Description | RES 5.6 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J5R6CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F5R6CS | Samsung Electro-Mechanics | 0 | RC0603F5R6CS-ND | 0,00627 € | Similar |
| RC0603J5R6CS | Samsung Electro-Mechanics | 0 | 1276-3753-2-ND | 0,00351 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | 0,00795 € | 1.192,50 € |
| Unit Price without VAT: | 0,00795 € |
|---|---|
| Unit Price with VAT: | 0,00946 € |


