Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RC3225F432CS | |
|---|---|
DigiKey Part Number | RC3225F432CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC3225F432CS |
Description | RES 4.3K OHM 1% 1/3W 1210 |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC3225F432CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |






