RC3216J183CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


YAGEO
In Stock: 49.037
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.901
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01698 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 37.177
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12.470
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 41.292
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.642
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11.774
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 5.230
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 10.667
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 6.575
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02079 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J183CS

DigiKey Part Number
1276-5934-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J183CS
Description
RES SMD 18K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
18 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J183CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.