RC3216J103CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03651 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 2.584
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 7.792
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 170.696
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 13.454
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08472 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 74.814
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 442.110
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 185.641
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 14.811
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 762.286
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.670
Unit Price: 0,10000 €
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216J103CS

DigiKey Part Number
1276-5930-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216J103CS
Description
RES SMD 10K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216J103CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.