49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F49R9CS

DigiKey Part Number
1276-5659-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC3216F49R9CS
Description
RES SMD 49.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F49R9CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €