
RC3216F2R7CS | |
|---|---|
DigiKey Part Number | 1276-5627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC3216F2R7CS |
Description | RES SMD 2.7 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC3216F2R7CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8RQF2R7V | Panasonic Industry | 20.966 | P2.7RCT-ND | 0,20000 € | Upgrade |
| RC1206FR-072R7L | YAGEO | 74.959 | 311-2.70FRCT-ND | 0,13000 € | Upgrade |
| RMCF1206FT2R70 | Stackpole Electronics Inc | 50.079 | RMCF1206FT2R70CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

