390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J391CS

DigiKey Part Number
1276-5521-2-ND - Tape & Reel (TR)
1276-5521-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC2012J391CS
Description
RES SMD 390 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J391CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805JR-07390RLYAGEO76.540311-390ARCT-ND0,08000 €Direct
AC0805FR-07390RLYAGEO4.67913-AC0805FR-07390RLCT-ND0,08000 €Upgrade
CRG0805F390RTE Connectivity Passive Product60.305A126365CT-ND0,08000 €Upgrade
ERJ-6ENF3900VPanasonic Industry77.394P390CCT-ND0,10000 €Upgrade
RMCF0805FT390RStackpole Electronics Inc25.472RMCF0805FT390RCT-ND0,08000 €Upgrade
In-Stock: 4.055
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,05900 €0,59 €
250,04640 €1,16 €
500,03860 €1,93 €
1000,03260 €3,26 €
2500,02668 €6,67 €
5000,02330 €11,65 €
1.0000,02063 €20,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,01112 €22.240,00 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €