
RC2012J105CS | |
|---|---|
DigiKey Part Number | 1276-5598-2-ND - Tape & Reel (TR) 1276-5598-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012J105CS |
Description | RES SMD 1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012J105CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-071ML | YAGEO | 273.827 | 311-1.0MARCT-ND | 0,09000 € | Direct |
| RCG08051M00FKEA | Vishay Dale | 1.680 | 541-1826-1-ND | 0,13000 € | Direct |
| RCV08051M00FKEA | Vishay Dale | 20.738 | BC2810CT-ND | 0,19000 € | Direct |
| AC0805FR-071ML | YAGEO | 20.989 | YAG3704CT-ND | 0,09000 € | Upgrade |
| AF0805FR-071ML | YAGEO | 1.495 | 13-AF0805FR-071MLCT-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,02692 € | 6,73 € |
| 500 | 0,02350 € | 11,75 € |
| 1.000 | 0,02079 € | 20,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01164 € | 23.280,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

