
RC2012F4R7CS | |
|---|---|
DigiKey Part Number | 1276-5171-2-ND - Tape & Reel (TR) 1276-5171-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F4R7CS |
Description | RES SMD 4.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F4R7CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF4R7V | Panasonic Industry | 9.335 | P15995CT-ND | 0,25000 € | Upgrade |
| ERJ-6RQF4R7V | Panasonic Industry | 20.791 | P4.7DCT-ND | 0,18000 € | Upgrade |
| RC0805FR-074R7L | YAGEO | 52.284 | 311-4.70CRCT-ND | 0,09000 € | Upgrade |
| RMCF0805FT4R70 | Stackpole Electronics Inc | 35.573 | RMCF0805FT4R70CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03580 € | 3,58 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02576 € | 12,88 € |
| 1.000 | 0,02287 € | 22,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01319 € | 26.380,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

