Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC2012F4021CS | |
|---|---|
DigiKey Part Number | RC2012F4021CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F4021CS |
Description | RES 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F4021CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F4021CS | Samsung Electro-Mechanics | 0 | RCS2012F4021CS-ND | 0,00990 € | Upgrade |
| AR0805FR-074K02L | YAGEO | 0 | AR0805FR-074K02L-ND | 0,06877 € | Direct |
| RC0805FR-074K02L | YAGEO | 41.347 | 311-4.02KCRCT-ND | 0,08000 € | Direct |
| AC0805FR-074K02L | YAGEO | 2.645 | 13-AC0805FR-074K02LCT-ND | 0,08000 € | Upgrade |
| RC0805DR-074K02L | YAGEO | 8.892 | 13-RC0805DR-074K02LCT-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01265 € | 25.300,00 € |
| Unit Price without VAT: | 0,01265 € |
|---|---|
| Unit Price with VAT: | 0,01505 € |











