
RC2012F1782CS | |
|---|---|
DigiKey Part Number | 1276-5347-2-ND - Tape & Reel (TR) 1276-5347-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC2012F1782CS |
Description | RES SMD 17.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F1782CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1782ELF | Bourns Inc. | 16.570 | 118-CR0805-FX-1782ELFCT-ND | 0,09000 € | Direct |
| ERJ-6ENF1782V | Panasonic Industry | 33.511 | P17.8KCCT-ND | 0,10000 € | Direct |
| RC0805FR-0717K8L | YAGEO | 10.615 | 311-17.8KCRCT-ND | 0,09000 € | Direct |
| RMCF0805FT17K8 | Stackpole Electronics Inc | 47.107 | 738-RMCF0805FT17K8CT-ND | 0,09000 € | Direct |
| AC0805FR-0717K8L | YAGEO | 4.725 | 13-AC0805FR-0717K8LCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,02964 € | 7,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,01330 € | 26.600,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

