RC2012F1273CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00932 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,06932 €
Datasheet

Direct


Bourns Inc.
In Stock: 19.840
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Industry
In Stock: 44.483
Unit Price: 0,10000 €
Datasheet

Direct


YAGEO
In Stock: 61.066
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12.073
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01347 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03224 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01566 €
Datasheet

Similar


YAGEO
In Stock: 9.310
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01216 €
Datasheet

Similar


Vishay Dale
In Stock: 17.633
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02808 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00640 €
Datasheet
127 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F1273CS

DigiKey Part Number
1276-5399-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F1273CS
Description
RES SMD 127K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F1273CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F1273CSSamsung Electro-Mechanics0RCS2012F1273CS-ND0,00932 €Upgrade
AR0805FR-07127KLYAGEO0AR0805FR-07127KL-ND0,06932 €Direct
CR0805-FX-1273ELFBourns Inc.19.840118-CR0805-FX-1273ELFCT-ND0,09000 €Direct
ERJ-6ENF1273VPanasonic Industry44.483P127KCCT-ND0,10000 €Direct
RC0805FR-07127KLYAGEO61.066311-127KCRCT-ND0,09000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,01330 €26.600,00 €
Unit Price without VAT:0,01330 €
Unit Price with VAT:0,01583 €