Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RC1608J823CS | |
|---|---|
DigiKey Part Number | 1276-5108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J823CS |
Description | RES SMD 82K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J823CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F823CS | Samsung Electro-Mechanics | 0 | 1276-4831-2-ND | 0,00730 € | Upgrade |
| RC0603JR-0782KL | YAGEO | 368.354 | 311-82KGRCT-ND | 0,08000 € | Direct |
| CRG0603F82K | TE Connectivity Passive Product | 0 | CRG0603F82K-ND | 0,00354 € | Upgrade |
| ERJ-3EKF8202V | Panasonic Industry | 60.088 | P82.0KHCT-ND | 0,08000 € | Upgrade |
| ERJ-3GEYJ823V | Panasonic Industry | 2.939 | P82KGCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00612 € | 12.240,00 € |
| Unit Price without VAT: | 0,00612 € |
|---|---|
| Unit Price with VAT: | 0,00728 € |








