Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1608J751CS | |
|---|---|
DigiKey Part Number | 1276-5059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J751CS |
Description | RES SMD 750 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J751CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F751CS | Samsung Electro-Mechanics | 0 | 1276-4635-2-ND | 0,00746 € | Upgrade |
| RC0603JR-07750RL | YAGEO | 74.737 | 311-750GRCT-ND | 0,08000 € | Direct |
| CRG0603F750R | TE Connectivity Passive Product | 0 | CRG0603F750R-ND | 0,00323 € | Upgrade |
| ERJ-3EKF7500V | Panasonic Industry | 69.303 | P750HCT-ND | 0,08000 € | Upgrade |
| ERJ-3GEYJ751V | Panasonic Industry | 101.972 | P750GCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00620 € | 12.400,00 € |
| Unit Price without VAT: | 0,00620 € |
|---|---|
| Unit Price with VAT: | 0,00738 € |









