
RC1608J243CS | |
|---|---|
DigiKey Part Number | 1276-5095-2-ND - Tape & Reel (TR) 1276-5095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608J243CS |
Description | RES SMD 24K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J243CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-0724KL | YAGEO | 29.438 | 311-24KGRCT-ND | 0,08000 € | Direct |
| ERJ-3EKF2402V | Panasonic Industry | 1.681 | P24.0KHCT-ND | 0,08000 € | Upgrade |
| ERJ-3GEYJ243V | Panasonic Industry | 30.880 | P24KGCT-ND | 0,08000 € | Upgrade |
| RC0603FR-0724KL | YAGEO | 125.218 | 311-24.0KHRCT-ND | 0,08000 € | Upgrade |
| RMCF0603FG24K0 | Stackpole Electronics Inc | 22.704 | RMCF0603FG24K0CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02580 € | 1,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00612 € | 12.240,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

