Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F753CS | |
|---|---|
DigiKey Part Number | 1276-3509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F753CS |
Description | RES SMD 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F753CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-0775KL | YAGEO | 0 | AR0603FR-0775KL-ND | 0,05710 € | Direct |
| CR0603-FX-7502ELF | Bourns Inc. | 58.927 | CR0603-FX-7502ELFCT-ND | 0,08000 € | Direct |
| CRG0603F75K | TE Connectivity Passive Product | 6.875 | 1712-CRG0603F75KCT-ND | 0,08000 € | Direct |
| RC0603FR-0775KL | YAGEO | 226.648 | 311-75.0KHRCT-ND | 0,08000 € | Direct |
| AC0603FR-0775KL | YAGEO | 52.428 | YAG3629CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00730 € | 14.600,00 € |
| Unit Price without VAT: | 0,00730 € |
|---|---|
| Unit Price with VAT: | 0,00869 € |








