Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F49R9CS | |
|---|---|
DigiKey Part Number | 1276-3505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F49R9CS |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F49R9CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-0749R9L | YAGEO | 4.984 | 13-AR0603FR-0749R9LCT-ND | 0,29000 € | Direct |
| CR0603-FX-49R9ELF | Bourns Inc. | 241.449 | CR0603-FX-49R9ELFCT-ND | 0,08000 € | Direct |
| CR0603-FX-49R9GLF | Bourns Inc. | 0 | CR0603-FX-49R9GLF-ND | 0,00000 € | Direct |
| RC0603FR-0749R9L | YAGEO | 365.446 | 311-49.9HRCT-ND | 0,08000 € | Direct |
| AC0603FR-0749R9L | YAGEO | 131.828 | YAG3611CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00730 € | 14.600,00 € |
| Unit Price without VAT: | 0,00730 € |
|---|---|
| Unit Price with VAT: | 0,00869 € |






