
RC1608F364CS | |
|---|---|
DigiKey Part Number | 1276-4889-2-ND - Tape & Reel (TR) 1276-4889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F364CS |
Description | RES SMD 360K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F364CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3603ELF | Bourns Inc. | 49.160 | CR0603-FX-3603ELFCT-ND | 0,09000 € | Direct |
| RC0603FR-07360KL | YAGEO | 34.459 | 311-360KHRCT-ND | 0,08000 € | Direct |
| AC0603FR-07360KL | YAGEO | 4.437 | 13-AC0603FR-07360KLCT-ND | 0,09000 € | Similar |
| CRCW0603360KFKEA | Vishay Dale | 2.901 | 541-360KHCT-ND | 0,08000 € | Similar |
| ERJ-3EKF3603V | Panasonic Industry | 14.002 | P360KHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00746 € | 14.920,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

