Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F34R8CS | |
|---|---|
DigiKey Part Number | 1276-4526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F34R8CS |
Description | RES SMD 34.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F34R8CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-34R8ELF | Bourns Inc. | 0 | CR0603-FX-34R8ELF-ND | 0,00313 € | Direct |
| RC0603FR-0734R8L | YAGEO | 20.919 | 311-34.8HRCT-ND | 0,08000 € | Direct |
| AC0603FR-0734R8L | YAGEO | 5.000 | YAG5333CT-ND | 0,08000 € | Similar |
| CRCW060334R8FKEA | Vishay Dale | 23.408 | 541-34.8HCT-ND | 0,08000 € | Similar |
| CRCW060334R8FKEB | Vishay Dale | 0 | CRCW060334R8FKEB-ND | 0,00399 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00730 € | 14.600,00 € |
| Unit Price without VAT: | 0,00730 € |
|---|---|
| Unit Price with VAT: | 0,00869 € |








