Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F3482CS | |
|---|---|
DigiKey Part Number | 1276-4792-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F3482CS |
Description | RES SMD 34.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F3482CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3482ELF | Bourns Inc. | 44.815 | 118-CR0603-FX-3482ELFCT-ND | 0,08000 € | Direct |
| RC0603FR-0734K8L | YAGEO | 75.442 | 311-34.8KHRCT-ND | 0,08000 € | Direct |
| AC0603FR-0734K8L | YAGEO | 1.568 | 13-AC0603FR-0734K8LCT-ND | 0,08000 € | Similar |
| AF0603FR-0734K8L | YAGEO | 980 | 13-AF0603FR-0734K8LCT-ND | 0,08000 € | Similar |
| CRCW060334K8FKEA | Vishay Dale | 1.059 | 541-34.8KHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00746 € | 14.920,00 € |
| Unit Price without VAT: | 0,00746 € |
|---|---|
| Unit Price with VAT: | 0,00888 € |








