
RC1608F221CS | |
|---|---|
DigiKey Part Number | 1276-3496-2-ND - Tape & Reel (TR) 1276-3496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F221CS |
Description | RES SMD 220 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F221CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2200ELF | Bourns Inc. | 71.128 | 118-CR0603-FX-2200ELFCT-ND | 0,08000 € | Direct |
| RC0603FR-07220RL | YAGEO | 109.008 | 311-220HRCT-ND | 0,08000 € | Direct |
| AC0603FR-07220RL | YAGEO | 46.723 | YAG3580CT-ND | 0,08000 € | Similar |
| AF0603FR-07220RL | YAGEO | 1.988 | 13-AF0603FR-07220RLCT-ND | 0,08000 € | Similar |
| RMCF0603FT220R | Stackpole Electronics Inc | 56.162 | RMCF0603FT220RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01143 € | 57,15 € |
| 10.000 | 0,01045 € | 104,50 € |
| 15.000 | 0,00997 € | 149,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

