
RC1608F2101CS | |
|---|---|
DigiKey Part Number | 1276-4673-2-ND - Tape & Reel (TR) 1276-4673-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F2101CS |
Description | RES SMD 2.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F2101CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2101ELF | Bourns Inc. | 24.910 | CR0603-FX-2101ELFCT-ND | 0,08000 € | Direct |
| RC0603FR-072K1L | YAGEO | 28.847 | 311-2.10KHRCT-ND | 0,08000 € | Direct |
| AC0603FR-072K1L | YAGEO | 2.293 | 13-AC0603FR-072K1LCT-ND | 0,08000 € | Similar |
| CRCW06032K10FKEA | Vishay Dale | 2.150 | 541-2.10KHCT-ND | 0,08000 € | Similar |
| CRCW06032K10FKTA | Vishay Dale | 3.388 | 541-CRCW06032K10FKTACT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00746 € | 14.920,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

