
RC1608F125CS | |
|---|---|
DigiKey Part Number | 1276-4928-2-ND - Tape & Reel (TR) 1276-4928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F125CS |
Description | RES SMD 1.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F125CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-071M2L | YAGEO | 184.039 | 311-1.20MHRCT-ND | 0,08000 € | Direct |
| RMCF0603FT1M20 | Stackpole Electronics Inc | 5.893 | RMCF0603FT1M20CT-ND | 0,08000 € | Upgrade |
| AC0603FR-071M2L | YAGEO | 71.220 | 13-AC0603FR-071M2LCT-ND | 0,08000 € | Similar |
| AF0603FR-071M2L | YAGEO | 1.593 | 13-AF0603FR-071M2LCT-ND | 0,09000 € | Similar |
| CRCW06031M20FKEA | Vishay Dale | 19.521 | 541-1.20MHCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,01960 € | 4,90 € |
| 500 | 0,01694 € | 8,47 € |
| 1.000 | 0,01481 € | 14,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00730 € | 14.600,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

