Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1005J624CS | |
|---|---|
DigiKey Part Number | 1276-4443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J624CS |
Description | RES SMD 620K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J624CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F624CS | Samsung Electro-Mechanics | 0 | 1276-4273-2-ND | 0,00479 € | Upgrade |
| RC0402JR-07620KL | YAGEO | 29.207 | YAG3308CT-ND | 0,08000 € | Direct |
| CRG0402F620K | TE Connectivity Passive Product | 0 | CRG0402F620K-ND | 0,00336 € | Upgrade |
| ERJ-2RKF6203X | Panasonic Industry | 57.054 | P620KLCT-ND | 0,08000 € | Upgrade |
| RC0402FR-07620KL | YAGEO | 41.136 | 311-620KLRCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00381 € | 7.620,00 € |
| Unit Price without VAT: | 0,00381 € |
|---|---|
| Unit Price with VAT: | 0,00453 € |








