Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1005F824CS | |
|---|---|
DigiKey Part Number | 1276-4282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F824CS |
Description | RES SMD 820K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F824CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-8203GLF | Bourns Inc. | 19.485 | 118-CR0402-FX-8203GLFCT-ND | 0,08000 € | Direct |
| CRG0402F820K | TE Connectivity Passive Product | 0 | CRG0402F820K-ND | 0,00336 € | Direct |
| RC0402FR-07820KL | YAGEO | 194.542 | YAG3240CT-ND | 0,08000 € | Direct |
| ERJ-2RKF8203X | Panasonic Industry | 1.046 | P820KLCT-ND | 0,08000 € | Upgrade |
| AC0402FR-07820KL | YAGEO | 37.274 | 13-AC0402FR-07820KLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00479 € | 9.580,00 € |
| Unit Price without VAT: | 0,00479 € |
|---|---|
| Unit Price with VAT: | 0,00570 € |








