Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RC1005F4871CS | |
|---|---|
DigiKey Part Number | 1276-4084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F4871CS |
Description | RES SMD 4.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F4871CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0402FR-074K87L | YAGEO | 0 | AR0402FR-074K87L-ND | 0,04771 € | Direct |
| CR0402-FX-4871GLF | Bourns Inc. | 17.871 | CR0402-FX-4871GLFCT-ND | 0,08000 € | Direct |
| RC0402FR-074K87L | YAGEO | 126.315 | YAG3175CT-ND | 0,08000 € | Direct |
| ERJ-2RKF4871X | Panasonic Industry | 76.788 | P4.87KLCT-ND | 0,08000 € | Upgrade |
| AC0402FR-074K87L | YAGEO | 10.005 | 13-AC0402FR-074K87LCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00479 € | 9.580,00 € |
| Unit Price without VAT: | 0,00479 € |
|---|---|
| Unit Price with VAT: | 0,00570 € |







