
RC1005F475CS | |
|---|---|
DigiKey Part Number | 1276-4303-2-ND - Tape & Reel (TR) 1276-4303-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F475CS |
Description | RES SMD 4.7M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F475CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-074M7L | YAGEO | 90.071 | 13-RC0402FR-074M7LCT-ND | 0,08000 € | Direct |
| RMCF0402FT4M70 | Stackpole Electronics Inc | 2.178 | RMCF0402FT4M70CT-ND | 0,08000 € | Upgrade |
| AC0402FR-074M7L | YAGEO | 2.157 | 13-AC0402FR-074M7LCT-ND | 0,08000 € | Similar |
| CRCW04024M70FKED | Vishay Dale | 29 | 541-4.70MLCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00479 € | 9.580,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

