
RC1005F3480CS | |
|---|---|
DigiKey Part Number | RC1005F3480CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F3480CS |
Description | RES 348 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F3480CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00479 € | 9.580,00 € |
| Unit Price without VAT: | 0,00479 € |
|---|---|
| Unit Price with VAT: | 0,00570 € |

