
RC0603F363CS | |
|---|---|
DigiKey Part Number | 1276-3695-2-ND - Tape & Reel (TR) 1276-3695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F363CS |
Description | RES SMD 36K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F363CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02190 € | 2,19 € |
| 250 | 0,01756 € | 4,39 € |
| 500 | 0,01512 € | 7,56 € |
| 1.000 | 0,01316 € | 13,16 € |
| 5.000 | 0,01005 € | 50,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | 0,00627 € | 12.602,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

