
RC0603F2494CS | |
|---|---|
DigiKey Part Number | RC0603F2494CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603F2494CS |
Description | RES 2.49M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F2494CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.25mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | 0,00627 € | 12.602,70 € |
| Unit Price without VAT: | 0,00627 € |
|---|---|
| Unit Price with VAT: | 0,00746 € |

