
RC0603F112CS | |
|---|---|
DigiKey Part Number | 1276-3624-2-ND - Tape & Reel (TR) 1276-3624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F112CS |
Description | RES SMD 1.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F112CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02011K10FKED | Vishay Dale | 5.854 | 541-1.10KAABCT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02210 € | 2,21 € |
| 250 | 0,01772 € | 4,43 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01326 € | 13,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | 0,00641 € | 12.884,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

