Upgrade
Upgrade
Similar

RC0402J470CS | |
|---|---|
DigiKey Part Number | 1276-3548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402J470CS |
Description | RES SMD 47 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402J470CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402F470CS | Samsung Electro-Mechanics | 0 | RC0402F470CS-ND | 0,02589 € | Upgrade |
| RC0100JR-0747RL | YAGEO | 0 | 311-47DHCT-ND | 0,11000 € | Upgrade |
| CRCW010047R0FREL | Vishay Dale | 0 | 541-4264-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,02005 € | 40.100,00 € |
| Unit Price without VAT: | 0,02005 € |
|---|---|
| Unit Price with VAT: | 0,02386 € |




