
KIT_MLCC_CL21_STANDARD | |
|---|---|
DigiKey Part Number | 1276-6416-ND |
Manufacturer | |
Manufacturer Product Number | KIT_MLCC_CL21_STANDARD |
Description | CAP KIT CER 0.68PF-47UF 3000PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.68pF ~ 47µF 6.3 ~ 50V Surface Mount, MLCC 3000 Pieces (60 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 0.68pF ~ 47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 3000 Pieces (60 Values - 50 Each) | |
Packages Included | 0805 (2012 Metric) |

