
KIT_MLCC_CL10_STANDARD | |
|---|---|
DigiKey Part Number | 1276-6415-ND |
Manufacturer | |
Manufacturer Product Number | KIT_MLCC_CL10_STANDARD |
Description | CAP KIT CERAMIC 1PF-10UF 2900PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10µF 6.3 ~ 50V Surface Mount, MLCC 2900 Pieces (58 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 2900 Pieces (58 Values - 50 Each) | |
Packages Included | 0603 (1608 Metric) |

