
CL32Y106KBJVPJE | |
---|---|
DigiKey Part Number | 1276-CL32Y106KBJVPJETR-ND - Tape & Reel (TR) 1276-CL32Y106KBJVPJECT-ND - Cut Tape (CT) 1276-CL32Y106KBJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y106KBJVPJE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32Y106KBJVPJE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,48300 € | 4,83 € |
50 | 0,37820 € | 18,91 € |
100 | 0,34410 € | 34,41 € |
500 | 0,28668 € | 143,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,26892 € | 268,92 € |
2.000 | 0,25431 € | 508,62 € |
3.000 | 0,24699 € | 740,97 € |
5.000 | 0,23887 € | 1.194,35 € |
7.000 | 0,23413 € | 1.638,91 € |
10.000 | 0,22957 € | 2.295,70 € |
12.000 | 0,22741 € | 2.728,92 € |
24.000 | 0,22013 € | 5.283,12 € |
25.000 | 0,21974 € | 5.493,50 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |