CL32B225KAINNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 8.752
Unit Price: 0,84000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.917
Unit Price: 0,53000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,45000 €

Upgrade


KYOCERA AVX
In Stock: 69.216
Unit Price: 0,50000 €
Datasheet

Upgrade


KEMET
In Stock: 1.840
Unit Price: 1,26000 €
Datasheet

Upgrade


KEMET
In Stock: 111.022
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 23.764
Unit Price: 0,48000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 4.377
Unit Price: 0,46000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.498
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1.431
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.638
Unit Price: 0,89000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B225KAINNNE

DigiKey Part Number
1276-1313-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B225KAINNNE
Description
CAP CER 2.2UF 25V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B225KAINNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.