
CL32B106KMVNNWE | |
---|---|
DigiKey Part Number | 1276-7053-2-ND - Tape & Reel (TR) 1276-7053-1-ND - Cut Tape (CT) 1276-7053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KMVNNWE |
Description | CAP CER 10UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KMVNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45600 € | 4,56 € |
50 | 0,35380 € | 17,69 € |
100 | 0,32140 € | 32,14 € |
500 | 0,26694 € | 133,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,23994 € | 239,94 € |
2.000 | 0,22092 € | 441,84 € |
3.000 | 0,21949 € | 658,47 € |
5.000 | 0,21793 € | 1.089,65 € |
7.000 | 0,21709 € | 1.519,63 € |
10.000 | 0,21276 € | 2.127,60 € |
12.000 | 0,21071 € | 2.528,52 € |
24.000 | 0,20380 € | 4.891,20 € |
25.000 | 0,20344 € | 5.086,00 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |