
CL32B105KCJSNNE | |
|---|---|
DigiKey Part Number | 1276-2883-2-ND - Tape & Reel (TR) 1276-2883-1-ND - Cut Tape (CT) 1276-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B105KCJSNNE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B105KCJSNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08660 € | 43,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07930 € | 79,30 € |
| 2.000 | 0,07330 € | 146,60 € |
| 3.000 | 0,07029 € | 210,87 € |
| 5.000 | 0,06696 € | 334,80 € |
| 7.000 | 0,06501 € | 455,07 € |
| 10.000 | 0,06314 € | 631,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

