
CL32A227MQVNNNE | |
|---|---|
DigiKey Part Number | 1276-3375-2-ND - Tape & Reel (TR) 1276-3375-1-ND - Cut Tape (CT) 1276-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A227MQVNNNE |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A227MQVNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04200 € | 10,42 € |
| 50 | 0,89040 € | 44,52 € |
| 100 | 0,82470 € | 82,47 € |
| 500 | 0,71336 € | 356,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67893 € | 678,93 € |
| 2.000 | 0,65058 € | 1.301,16 € |
| 3.000 | 0,63637 € | 1.909,11 € |
| 5.000 | 0,62062 € | 3.103,10 € |
| 7.000 | 0,61141 € | 4.279,87 € |
| 10.000 | 0,61096 € | 6.109,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

