CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A226KAJNNNE

DigiKey Part Number
1276-1101-2-ND - Tape & Reel (TR)
1276-1101-1-ND - Cut Tape (CT)
1276-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A226KAJNNNE
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A226KAJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24900 €2,49 €
500,18560 €9,28 €
1000,16630 €16,63 €
5000,13370 €66,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12363 €123,63 €
2.0000,11037 €220,74 €
3.0000,10527 €315,81 €
5.0000,10015 €500,75 €
7.0000,09933 €695,31 €
10.0000,09853 €985,30 €
12.0000,09836 €1.180,32 €
24.0000,09601 €2.304,24 €
25.0000,09579 €2.394,75 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €