
CL32A107MPVNNNE | |
|---|---|
DigiKey Part Number | 1276-3364-2-ND - Tape & Reel (TR) 1276-3364-1-ND - Cut Tape (CT) 1276-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MPVNNNE |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MPVNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,43790 € | 43,79 € |
| 500 | 0,36872 € | 184,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34732 € | 347,32 € |
| 2.000 | 0,32679 € | 653,58 € |
| 3.000 | 0,31828 € | 954,84 € |
| 5.000 | 0,30964 € | 1.548,20 € |
| 7.000 | 0,29985 € | 2.098,95 € |
| 10.000 | 0,29012 € | 2.901,20 € |
| 12.000 | 0,28971 € | 3.476,52 € |
| 24.000 | 0,28833 € | 6.919,92 € |
| 25.000 | 0,28807 € | 7.201,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

