CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31Y106KBKVPJE

DigiKey Part Number
1276-CL31Y106KBKVPJETR-ND - Tape & Reel (TR)
1276-CL31Y106KBKVPJECT-ND - Cut Tape (CT)
1276-CL31Y106KBKVPJEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31Y106KBKVPJE
Description
CAP CER 10UF 50V X7S 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46600 €4,66 €
500,40060 €20,03 €
1000,33930 €33,93 €
5000,28582 €142,91 €
1.0000,26778 €267,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24587 €491,74 €
4.0000,23260 €930,40 €
6.0000,22468 €1.348,08 €
10.0000,21689 €2.168,90 €
14.0000,21313 €2.983,82 €
20.0000,20951 €4.190,20 €
24.0000,20780 €4.987,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €