
CL31C3R9BBCNNNC | |
---|---|
DigiKey Part Number | 1276-1159-2-ND - Tape & Reel (TR) 1276-1159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C3R9BBCNNNC |
Description | CAP CER 3.9PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C3R9BBCNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12400 € | 1,24 € |
50 | 0,08960 € | 4,48 € |
100 | 0,07890 € | 7,89 € |
500 | 0,06106 € | 30,53 € |
1.000 | 0,05557 € | 55,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400.000 | 0,03480 € | 13.920,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |