0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B334KBFNNNE

DigiKey Part Number
1276-1138-2-ND - Tape & Reel (TR)
1276-1138-1-ND - Cut Tape (CT)
1276-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B334KBFNNNE
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B334KBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334K5RACTUKEMET16.948399-C1206C334K5RACTUCT-ND0,56000 €Direct
C3216X7R1H334K160AATDK17.814445-4010-1-ND0,20000 €Direct
GRM319R71H334KA01DMurata Electronics13.061490-1778-1-ND0,39000 €Direct
C1206C334J5RACTUKEMET6.543399-14684-1-ND0,68000 €Upgrade
C3216X7R2A334K130AATDK318.884445-4464-1-ND0,37000 €Upgrade
In-Stock: 645.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06100 €3,05 €
1000,05320 €5,32 €
5000,04024 €20,12 €
1.0000,03624 €36,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03295 €65,90 €
4.0000,03025 €121,00 €
6.0000,02890 €173,40 €
10.0000,02741 €274,10 €
14.0000,02653 €371,42 €
20.0000,02569 €513,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €